R6024KNJTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥28.78537
Datasheet

Similar


IXYS
In Stock: 4,207
Unit Price: ¥64.67000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥26.47337

Similar


IXYS
In Stock: 0
Unit Price: ¥29.85993

Similar


IXYS
In Stock: 0
Unit Price: ¥34.34583
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥63.27000
Datasheet

Similar


Vishay Siliconix
In Stock: 410
Unit Price: ¥40.03000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 981
Unit Price: ¥48.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10
Unit Price: ¥37.21000
Datasheet
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6024KNJTL

DigiKey Part Number
R6024KNJTLTR-ND - Tape & Reel (TR)
R6024KNJTLCT-ND - Cut Tape (CT)
R6024KNJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6024KNJTL
Description
MOSFET N-CHANNEL 600V 24A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6024KNJTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Type
Power Dissipation (Max)
245W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 11.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB65R190CFDATMA1Infineon Technologies0IPB65R190CFDATMA1TR-ND¥0.00000Similar
IXFA18N65X2IXYS0238-IXFA18N65X2-ND¥28.78537Similar
IXFA22N65X2IXYS4,207238-IXFA22N65X2-ND¥64.67000Similar
IXFA24N60XIXYS0IXFA24N60X-ND¥26.47337Similar
IXFA30N60XIXYS0IXFA30N60X-ND¥29.85993Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
10¥28.95300¥289.53
100¥20.61210¥2,061.21
500¥18.19514¥9,097.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.91280¥15,912.80
2,000¥14.95286¥29,905.72
3,000¥14.86532¥44,595.96
Manufacturers Standard Package