N-Channel 650 V 22A (Tc) 390W (Tc) Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA22N65X2

DigiKey Part Number
238-IXFA22N65X2-ND
Manufacturer
Manufacturer Product Number
IXFA22N65X2
Description
MOSFET N-CH 650V 22A TO263
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 390W (Tc) Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
390W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,207
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.67000¥64.67
50¥34.78860¥1,739.43
100¥31.90980¥3,190.98
500¥26.87004¥13,435.02
1,000¥25.25260¥25,252.60
2,000¥25.13356¥50,267.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.