IXYS Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock 525 Factory | 1 : ¥358.01000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | i4-Pac™-5 (3 Leads) | ||
491 In Stock | 1 : ¥552.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 36mOhm @ 50A, 10V | 3.9V @ 5mA | 500 nC @ 10 V | ±20V | - | - | 560W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
278 In Stock 450 Factory | 1 : ¥32.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 500mOhm @ 6A, 10V | 5.5V @ 1mA | 29 nC @ 10 V | ±30V | 1830 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
318 In Stock | 1 : ¥51.72000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 26A (Tc) | 10V | 170mOhm @ 13A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2740 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
680 In Stock | 1 : ¥69.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
186 In Stock | 1 : ¥80.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2.4Ohm @ 500mA, 10V | 5V @ 1mA | 92 nC @ 10 V | ±30V | 2830 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
149 In Stock 750 Factory | 1 : ¥152.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 60A (Tc) | 10V | 45mOhm @ 30A, 10V | 4.5V @ 250µA | 255 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
221 In Stock | 1 : ¥266.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
372 In Stock | 1 : ¥15.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | |||
279 In Stock 1,150 Factory | 1 : ¥26.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 8A (Tc) | 10V | 850mOhm @ 4A, 10V | 5.5V @ 250µA | 17 nC @ 10 V | ±30V | 654 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
299 In Stock 950 Factory | 1 : ¥40.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 60mOhm @ 50A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±20V | 2720 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
183 In Stock | 1 : ¥43.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 10V | 360mOhm @ 8A, 10V | 5V @ 2.5mA | 29 nC @ 10 V | ±30V | 1515 pF @ 25 V | - | 330W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
294 In Stock 450 Factory | 1 : ¥44.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 300mOhm @ 10A, 10V | 5V @ 1.5mA | 36 nC @ 10 V | ±30V | 1800 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
300 In Stock 420 Factory | 1 : ¥67.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 34A (Tc) | 10V | 170mOhm @ 17A, 10V | 5V @ 4mA | 60 nC @ 10 V | ±30V | 3260 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
267 In Stock | 1 : ¥77.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22A (Tc) | 10V | 360mOhm @ 11A, 10V | 5V @ 1.5mA | 38 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
171 In Stock 350 Factory | 1 : ¥110.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 15A (Tc) | 10V | 480mOhm @ 7.5A, 10V | 4.5V @ 250µA | 123 nC @ 10 V | ±20V | 4080 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
446 In Stock | 1 : ¥228.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 32A (Tc) | 10V | 270mOhm @ 16A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 6940 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
272 In Stock | 1 : ¥27.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 90A (Tc) | 10V | 10mOhm @ 25A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 3290 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
298 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 500mOhm @ 6A, 10V | 5.5V @ 1mA | 29 nC @ 10 V | ±30V | 1830 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
185 In Stock | 1 : ¥39.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 36A (Tc) | 10V | 45mOhm @ 18A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1425 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
180 In Stock 11,370 Factory | 1 : ¥53.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 250µA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
273 In Stock | 1 : ¥54.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 260mOhm @ 14A, 10V | 5V @ 2.5mA | 50 nC @ 10 V | ±30V | 3560 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
275 In Stock | 1 : ¥59.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 100mOhm @ 17A, 10V | 5V @ 1.5mA | 56 nC @ 10 V | ±30V | 3230 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
292 In Stock | 1 : ¥74.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 34A (Tc) | 10V | 170mOhm @ 17A, 10V | 5V @ 4mA | 60 nC @ 10 V | ±30V | 3260 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
292 In Stock | 1 : ¥86.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 50A (Tc) | 10V | 120mOhm @ 25A, 10V | 5V @ 4mA | 85 nC @ 10 V | ±30V | 4335 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 |