N-Channel 4500 V 200mA (Tc) 78W (Tc) Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 4500 V 200mA (Tc) 78W (Tc) Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXTF02N450

DigiKey Part Number
IXTF02N450-ND
Manufacturer
Manufacturer Product Number
IXTF02N450
Description
MOSFET N-CH 4500V 200MA I4PAC
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 4500 V 200mA (Tc) 78W (Tc) Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
EDA/CAD Models
IXTF02N450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
256 pF @ 25 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
4500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOPLUS i4-PAC™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
750Ohm @ 10mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.44000¥432.44
25¥298.70880¥7,467.72
100¥286.74480¥28,674.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.