N-Channel 75 V 90A (Tc) 180W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA90N075T2

DigiKey Part Number
IXTA90N075T2-ND
Manufacturer
Manufacturer Product Number
IXTA90N075T2
Description
MOSFET N-CH 75V 90A TO263
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 90A (Tc) 180W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3290 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.25000¥43.25
50¥22.42980¥1,121.49
100¥20.41530¥2,041.53
500¥16.88486¥8,442.43
1,000¥15.75137¥15,751.37
2,000¥14.79895¥29,597.90
5,000¥14.69267¥73,463.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.