N-Channel 850 V 8A (Tc) 200W (Tc) Through Hole TO-220AB (IXFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP8N85X

DigiKey Part Number
238-IXFP8N85X-ND
Manufacturer
Manufacturer Product Number
IXFP8N85X
Description
MOSFET N-CH 850V 8A TO220AB
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 8A (Tc) 200W (Tc) Through Hole TO-220AB (IXFP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
654 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
850 V
Supplier Device Package
TO-220AB (IXFP)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
850mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
50¥21.95020¥1,097.51
100¥19.97040¥1,997.04
500¥16.50212¥8,251.06
1,000¥15.38856¥15,388.56
2,000¥14.45277¥28,905.54
5,000¥14.30503¥71,525.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.