8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,376 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 4.6A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
40,986 In Stock | 1 : ¥8.13000 Cut Tape (CT) 4,000 : ¥3.35007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 20mOhm @ 8A, 10V | 1V @ 250µA | 60 nC @ 10 V | ±20V | 2320 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
8,939 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 115mOhm @ 3.9A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,852 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 115mOhm @ 3.9A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
3,048 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
569 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 650mOhm @ 5.1A, 10V | 3.9V @ 470µA | 60 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
2,662 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,500 : ¥11.25964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 630mOhm @ 4A, 10V | 5V @ 100µA | 15 nC @ 10 V | ±30V | 427 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
548 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 8A (Tc) | 10V | 1.8Ohm @ 4A, 10V | 5V @ 1mA | 60 nC @ 10 V | ±30V | 1885 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | ||
14,615 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Tc) | 2.5V, 4.5V | 24mOhm @ 7.5A, 4.5V | 1.5V @ 250µA | 63 nC @ 10 V | ±12V | 1670 pF @ 10 V | - | 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
14,647 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 19.2mOhm @ 7A, 10V | 3V @ 250µA | 69 nC @ 10 V | ±20V | 2580 pF @ 15 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
9,981 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.14189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 26mOhm @ 7.2A, 10V | 2.5V @ 250µA | 12.5 nC @ 10 V | ±20V | 405 pF @ 15 V | - | 3.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
15,600 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.07948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 2.5V, 10V | 21mOhm @ 5A, 4.5V | 1.4V @ 250µA | 41 nC @ 4.5 V | ±12V | 3950 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
29,336 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8A (Tc) | 1.8V, 4.5V | 17.5mOhm @ 9A, 4.5V | 1V @ 250µA | 90 nC @ 10 V | ±10V | 2600 pF @ 6 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
26,030 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 19.5mOhm @ 5A, 10V | 3V @ 250µA | 33 nC @ 10 V | ±20V | 1295 pF @ 15 V | - | 2W (Ta), 4.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
3,790 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.91320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | ||
59,189 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.81018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,911 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Tc) | 1.8V, 4.5V | 27mOhm @ 5.1A, 4.5V | 1V @ 250µA | 24 nC @ 8 V | ±8V | 860 pF @ 10 V | - | 2W (Ta), 3.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
4,705 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.70688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8A (Tc) | 10V | 420mOhm @ 8A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 72W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,507 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 4.6A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
44,651 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.88528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Tc) | 1.8V, 4.5V | 27.5mOhm @ 7A, 4.5V | 900mV @ 250µA | 43.5 nC @ 5 V | ±8V | 1805 pF @ 10 V | - | 2.08W (Ta), 2.97W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
81,555 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tc) | 4.5V, 10V | 34mOhm @ 6.1A, 10V | 3V @ 250µA | 33 nC @ 10 V | ±20V | 1000 pF @ 15 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
8,880 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 63mOhm @ 4.3A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 470 pF @ 25 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,236 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.20231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,185 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.24532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 530mOhm @ 4A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±25V | 395 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,445 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.35736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V, 1.17mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |