SI3493BDV-T1-E3 | |
---|---|
DigiKey Part Number | SI3493BDV-T1-E3TR-ND - Tape & Reel (TR) SI3493BDV-T1-E3CT-ND - Cut Tape (CT) SI3493BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3493BDV-T1-E3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.5 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1805 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.08W (Ta), 2.97W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.58400 | ¥65.84 |
100 | ¥4.55540 | ¥455.54 |
500 | ¥3.80652 | ¥1,903.26 |
1,000 | ¥3.23965 | ¥3,239.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88528 | ¥8,655.84 |
6,000 | ¥2.73344 | ¥16,400.64 |
9,000 | ¥2.53096 | ¥22,778.64 |
30,000 | ¥2.50590 | ¥75,177.00 |