N-Channel 1000 V 8A (Tc) 290W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8M100B

DigiKey Part Number
APT8M100B-ND
Manufacturer
Manufacturer Product Number
APT8M100B
Description
MOSFET N-CH 1000V 8A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 8A (Tc) 290W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1885 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
100¥27.70270¥2,770.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.