Microchip Technology Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,212 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.87327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
52,325 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥3.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,595 In Stock | 1 : ¥4.43000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
7,188 In Stock | 1 : ¥4.93000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
27,774 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥3.94051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 85mA (Tj) | 4.5V, 10V | 30Ohm @ 200mA, 10V | 2.4V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
126,506 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥4.35098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 72mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
17,862 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥5.02823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | -6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
39,923 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥4.92561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
9,660 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥5.00770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 135mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
8,002 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥5.17189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 350mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | - | ±20V | 200 pF @ 25 V | Depletion Mode | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,525 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥5.25401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 134mA (Tj) | 3V, 4.5V | 15Ohm @ 120mA, 4.5V | 2V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
10,707 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
87,900 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 100mA (Tj) | 0V | 60Ohm @ 100mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
6,835 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 230mA (Tj) | 0V | 10Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,110 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥5.91073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 150 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
33,791 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥6.15701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
28,194 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥6.56752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
17,209 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 480mA (Tj) | 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
5,246 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,000 : ¥10.26173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 1.1A (Tj) | 0V | 3.5Ohm @ 1A, 0V | - | 7.04 nC @ 1.5 V | ±20V | 1000 pF @ 25 V | Depletion Mode | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,403 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥10.42591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,386 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,000 : ¥11.24681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 1.5A (Tj) | 4.5V, 10V | 300mOhm @ 1.5A, 10V | 2.4V @ 10mA | - | ±20V | 300 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,914 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,000 : ¥13.29915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 160mA (Tj) | 4.5V, 10V | 30Ohm @ 100mA, 10V | 3.5V @ 1mA | - | ±20V | 190 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
30,148 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,000 : ¥17.65014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 500mA (Tj) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 2mA | - | ±20V | 225 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
548 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 8A (Tc) | 10V | 1.8Ohm @ 4A, 10V | 5V @ 1mA | 60 nC @ 10 V | ±30V | 1885 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | ||
257 In Stock | 1 : ¥87.10000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 14A (Tc) | 10V | 1.4Ohm @ 7A, 10V | 5V @ 1mA | 145 nC @ 10 V | ±30V | 4765 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 |