
DN2540N8-G | |
|---|---|
DigiKey Part Number | DN2540N8-GTR-ND - Tape & Reel (TR) DN2540N8-GCT-ND - Cut Tape (CT) DN2540N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN2540N8-G |
Description | MOSFET N-CH 400V 170MA TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 400 V 170mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | DN2540N8-G Models |
Category | Rds On (Max) @ Id, Vgs 25Ohm @ 120mA, 0V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 25 | ¥7.36040 | ¥184.01 |
| 100 | ¥7.33880 | ¥733.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.61604 | ¥13,232.08 |











