
LND150K1-G | |
|---|---|
DigiKey Part Number | LND150K1-GTR-ND - Tape & Reel (TR) LND150K1-GCT-ND - Cut Tape (CT) LND150K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LND150K1-G |
Description | MOSFET N-CH 500V 13MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 13mA (Tj) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LND150K1-G Models |
Category | Rds On (Max) @ Id, Vgs 1000Ohm @ 500µA, 0V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 25 | ¥3.47320 | ¥86.83 |
| 100 | ¥3.28980 | ¥328.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.05990 | ¥9,179.70 |





