STW5NK100Z | |
---|---|
DigiKey Part Number | 497-7623-5-ND |
Manufacturer | |
Manufacturer Product Number | STW5NK100Z |
Description | MOSFET N-CH 1000V 3.5A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 3.5A (Tc) 125W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW5NK100Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7Ohm @ 1.75A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1154 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
30 | ¥27.75767 | ¥832.73 |
120 | ¥23.79292 | ¥2,855.15 |
510 | ¥21.14912 | ¥10,786.05 |
1,020 | ¥18.10897 | ¥18,471.15 |
2,010 | ¥17.05154 | ¥34,273.60 |
5,010 | ¥16.35920 | ¥81,959.59 |