RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55015-E

DigiKey Part Number
497-6715-5-ND
Manufacturer
Manufacturer Product Number
PD55015-E
Description
RF MOSFET LDMOS 12.5V PWRSO-10RF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 12.5 V 150 mA 500MHz 14dB 15W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
EDA/CAD Models
PD55015-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
STMicroelectronics
Current - Test
150 mA
Packaging
Tube
Power - Output
15W
Part Status
Active
Voltage - Rated
40 V
Technology
LDMOS
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Frequency
500MHz
Supplier Device Package
PowerSO-10RF (Formed Lead)
Gain
14dB
Base Product Number
Voltage - Test
12.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.28000¥192.28
10¥154.09500¥1,540.95
50¥138.80520¥6,940.26
100¥134.07150¥13,407.15
250¥129.07512¥32,268.78
500¥126.06368¥63,031.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.