STW13NK100Z | ||
---|---|---|
DigiKey Part Number | 497-3556-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STW13NK100Z | |
Description | MOSFET N-CH 1000V 13A TO247-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1000 V 13A (Tc) 350W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STW13NK100Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 266 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.54000 | ¥96.54 |
30 | ¥77.06933 | ¥2,312.08 |
120 | ¥68.95650 | ¥8,274.78 |
510 | ¥60.84382 | ¥31,030.35 |
1,020 | ¥54.75949 | ¥55,854.68 |