Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4435DYTRPBF

DigiKey Part Number
SI4435DYPBFTR-ND - Tape & Reel (TR)
SI4435DYPBFCT-ND - Cut Tape (CT)
SI4435DYPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4435DYTRPBF
Description
MOSFET P-CH 30V 8A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 8A (Tc) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SI4435DYTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,232
Check for Additional Incoming Stock
Last Time Buy Date: 2025/12/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥6.42500¥64.25
100¥4.23230¥423.23
500¥3.29074¥1,645.37
1,000¥2.98775¥2,987.75
2,000¥2.73273¥5,465.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.51822¥10,072.88
8,000¥2.33787¥18,702.96
12,000¥2.24601¥26,952.12
20,000¥2.23069¥44,613.80
Manufacturers Standard Package