Similar
Similar
Similar
Similar

BSC010NE2LSATMA1 | |
|---|---|
DigiKey Part Number | BSC010NE2LSATMA1TR-ND - Tape & Reel (TR) BSC010NE2LSATMA1CT-ND - Cut Tape (CT) BSC010NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010NE2LSATMA1 |
Description | MOSFET N-CH 25V 39A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC010NE2LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 12 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16556Q5B | Texas Instruments | 4,251 | 296-35627-1-ND | ¥28.94000 | Similar |
| CSD17573Q5B | Texas Instruments | 833 | 296-39836-1-ND | ¥19.35000 | Similar |
| CSD17573Q5BT | Texas Instruments | 1,053 | 296-47320-1-ND | ¥25.14000 | Similar |
| PJQ5424_R2_00001 | Panjit International Inc. | 2,165 | 3757-PJQ5424_R2_00001CT-ND | ¥9.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥12.89300 | ¥128.93 |
| 100 | ¥8.69670 | ¥869.67 |
| 500 | ¥6.89950 | ¥3,449.75 |
| 1,000 | ¥6.32159 | ¥6,321.59 |
| 2,000 | ¥5.83556 | ¥11,671.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.30980 | ¥26,549.00 |
| 10,000 | ¥4.98509 | ¥49,850.90 |
| 15,000 | ¥4.81976 | ¥72,296.40 |













