
BSC050NE2LSATMA1 | |
|---|---|
DigiKey Part Number | BSC050NE2LSATMA1TR-ND - Tape & Reel (TR) BSC050NE2LSATMA1CT-ND - Cut Tape (CT) BSC050NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050NE2LSATMA1 |
Description | MOSFET N-CH 25V 39A/58A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 58A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050NE2LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.67400 | ¥66.74 |
| 100 | ¥4.36080 | ¥436.08 |
| 500 | ¥3.36540 | ¥1,682.70 |
| 1,000 | ¥3.04468 | ¥3,044.68 |
| 2,000 | ¥2.77475 | ¥5,549.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.54211 | ¥12,710.55 |
| 10,000 | ¥2.35720 | ¥23,572.00 |
| 15,000 | ¥2.26302 | ¥33,945.30 |
| 25,000 | ¥2.15722 | ¥53,930.50 |
| 35,000 | ¥2.09458 | ¥73,310.30 |
















