BSC009NE2LS5IATMA1 | ||
---|---|---|
DigiKey Part Number | BSC009NE2LS5IATMA1TR-ND - Tape & Reel (TR) BSC009NE2LS5IATMA1CT-ND - Cut Tape (CT) BSC009NE2LS5IATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC009NE2LS5IATMA1 | |
Description | MOSFET N-CH 25V 40A/100A TDSON | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 25 V 40A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC009NE2LS5IATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥16.96100 | ¥169.61 |
100 | ¥13.49860 | ¥1,349.86 |
500 | ¥11.42216 | ¥5,711.08 |
1,000 | ¥9.69155 | ¥9,691.55 |
2,000 | ¥9.20695 | ¥18,413.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.86082 | ¥44,304.10 |