VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61E2BAA-SIAT

DigiKey Part Number
296-48149-2-ND - Tape & Reel (TR)
296-48149-1-ND - Cut Tape (CT)
296-48149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61E2BAA-SIAT
Description
IC OSC CLOCK 1GHZ 8QFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61E2BAA-SIAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Texas Instruments
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
208mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Silicon
Package / Case
8-SMD Module
Type
VCXO
Supplier Device Package
8-QFM (7x5)
Programmable Type
Factory-Configured
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
10 MHz ~ 1 GHz
Height - Seated (Max)
0.045" (1.15mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
136 mA
Output
HCSL, LVDS, LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.16000¥296.16
10¥239.82000¥2,398.20
25¥225.74800¥5,643.70
100¥214.45380¥21,445.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥202.91948¥50,729.87
Manufacturers Standard Package