BSC015NE2LS5IATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 4,718
Unit Price: ¥30.43000
Datasheet
N-Channel 25 V 33A (Ta), 100A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC015NE2LS5IATMA1

DigiKey Part Number
448-BSC015NE2LS5IATMA1TR-ND - Tape & Reel (TR)
448-BSC015NE2LS5IATMA1CT-ND - Cut Tape (CT)
448-BSC015NE2LS5IATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC015NE2LS5IATMA1
Description
MOSFET N-CH 25V 33A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 33A (Ta), 100A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC015NE2LS5IATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 12 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
PG-TDSON-8-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS7650onsemi4,718FDMS7650CT-ND¥30.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥9.80800¥98.08
100¥6.57550¥657.55
500¥5.19058¥2,595.29
1,000¥4.74491¥4,744.91
2,000¥4.40328¥8,806.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.96462¥19,823.10
10,000¥3.71418¥37,141.80
15,000¥3.59745¥53,961.75
Manufacturers Standard Package