
TMS320F28379SZWTT | |
|---|---|
DigiKey Part Number | 296-45044-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28379SZWTT |
Description | IC MCU 32BIT 1MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28379SZWTT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 82K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 24x12b, 12x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 337-NFBGA (16x16) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 337-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 169 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.82000 | ¥208.82 |
| 10 | ¥167.91400 | ¥1,679.14 |
| 90 | ¥147.16000 | ¥13,244.40 |
| 180 | ¥142.85911 | ¥25,714.64 |
| 270 | ¥140.70481 | ¥37,990.30 |
| 540 | ¥137.54643 | ¥74,275.07 |



