
SSL-LXA3025IGC-TR | |
|---|---|
DigiKey Part Number | 67-1372-2-ND - Tape & Reel (TR) 67-1372-1-ND - Cut Tape (CT) 67-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA3025IGC-TR |
Description | LED GREEN/RED CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 2.80mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.86200 | ¥38.62 |
| 100 | ¥2.80420 | ¥280.42 |
| 500 | ¥2.33050 | ¥1,165.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.17503 | ¥2,175.03 |
| 2,000 | ¥2.04285 | ¥4,085.70 |
| 3,000 | ¥1.97499 | ¥5,924.97 |
| 5,000 | ¥1.89834 | ¥9,491.70 |
| 7,000 | ¥1.85272 | ¥12,969.04 |
| 10,000 | ¥1.80822 | ¥18,082.20 |
| 25,000 | ¥1.70994 | ¥42,748.50 |
| 50,000 | ¥1.64877 | ¥82,438.50 |










