AAA3528SURKCGKC09 | ||
---|---|---|
DigiKey Part Number | 754-AAA3528SURKCGKC09TR-ND - Tape & Reel (TR) 754-AAA3528SURKCGKC09CT-ND - Cut Tape (CT) 754-AAA3528SURKCGKC09DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AAA3528SURKCGKC09 | |
Description | LED GRN/RED CLEAR SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | AAA3528SURKCGKC09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.15990 | ¥215.99 |
1,000 | ¥1.66739 | ¥1,667.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50670 | ¥3,013.40 |
6,000 | ¥1.40626 | ¥8,437.56 |
10,000 | ¥1.35603 | ¥13,560.30 |
50,000 | ¥1.28069 | ¥64,034.50 |