DMG3420U-7 | ||
---|---|---|
DigiKey Part Number | DMG3420U-7DITR-ND - Tape & Reel (TR) DMG3420U-7DICT-ND - Cut Tape (CT) DMG3420U-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMG3420U-7 | |
Description | MOSFET N-CH 20V 5.47A SOT23-3 | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 5.47A (Ta) 740mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMG3420U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 434.7 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57277 | ¥1,718.31 |
6,000 | ¥0.54761 | ¥3,285.66 |
9,000 | ¥0.47361 | ¥4,262.49 |
30,000 | ¥0.46473 | ¥13,941.90 |
75,000 | ¥0.38481 | ¥28,860.75 |
150,000 | ¥0.37889 | ¥56,833.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.18000 | ¥3.18 |
10 | ¥2.22700 | ¥22.27 |
100 | ¥1.12480 | ¥112.48 |
500 | ¥0.91762 | ¥458.81 |
1,000 | ¥0.68081 | ¥680.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91764 | ¥458.82 |
1,000 | ¥0.68080 | ¥680.80 |