
TPSMF4L75A | |
|---|---|
DigiKey Part Number | F7557TR-ND - Tape & Reel (TR) F7557CT-ND - Cut Tape (CT) F7557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L75A |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.91000 | ¥19.10 |
| 100 | ¥1.22390 | ¥122.39 |
| 500 | ¥1.19908 | ¥599.54 |
| 1,000 | ¥1.17426 | ¥1,174.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05849 | ¥3,175.47 |
| 6,000 | ¥1.03732 | ¥6,223.92 |
| 9,000 | ¥0.92391 | ¥8,315.19 |
| 21,000 | ¥0.92308 | ¥19,384.68 |





