
XZDGK45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1337-2-ND - Tape & Reel (TR) 1497-1337-1-ND - Cut Tape (CT) 1497-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK45WT-9 |
Description | LED GREEN CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK45WT-9 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.67200 | ¥36.72 |
| 100 | ¥2.65380 | ¥265.38 |
| 500 | ¥2.19916 | ¥1,099.58 |
| 1,000 | ¥2.04955 | ¥2,049.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.92253 | ¥3,845.06 |
| 4,000 | ¥1.81467 | ¥7,258.68 |
| 6,000 | ¥1.75933 | ¥10,555.98 |
| 10,000 | ¥1.69685 | ¥16,968.50 |
| 14,000 | ¥1.65969 | ¥23,235.66 |
| 20,000 | ¥1.62343 | ¥32,468.60 |










