XZMYK45WT-9 | ||
---|---|---|
DigiKey Part Number | 1497-1334-2-ND - Tape & Reel (TR) 1497-1334-1-ND - Cut Tape (CT) 1497-1334-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZMYK45WT-9 | |
Description | LED YL CLR 2PLCC SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend | |
Datasheet | Datasheet | |
EDA/CAD Models | XZMYK45WT-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.99330 | ¥199.33 |
1,000 | ¥1.53913 | ¥1,539.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39080 | ¥2,781.60 |
6,000 | ¥1.29808 | ¥7,788.48 |
10,000 | ¥1.25172 | ¥12,517.20 |
50,000 | ¥1.18218 | ¥59,109.00 |