
XZMDKDGK55W-8RT | |
|---|---|
DigiKey Part Number | 1497-1443-2-ND - Tape & Reel (TR) 1497-1443-1-ND - Cut Tape (CT) 1497-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGK55W-8RT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKDGK55W-8RT Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 515nm Green, 645nm Red |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.86470 | ¥286.47 |
| 500 | ¥2.37912 | ¥1,189.56 |
| 1,000 | ¥2.21983 | ¥2,219.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.08441 | ¥4,168.82 |
| 4,000 | ¥1.96950 | ¥7,878.00 |
| 6,000 | ¥1.91056 | ¥11,463.36 |
| 10,000 | ¥1.84401 | ¥18,440.10 |
| 14,000 | ¥1.80444 | ¥25,262.16 |
| 20,000 | ¥1.76583 | ¥35,316.60 |











