New at DigiKey
N-Channel 60 V 40A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH7L04CBKFRATCB

DigiKey Part Number
846-RH7L04CBKFRATCBTR-ND - Tape & Reel (TR)
846-RH7L04CBKFRATCBCT-ND - Cut Tape (CT)
846-RH7L04CBKFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH7L04CBKFRATCB
Description
NCH 60V 40A, DFN3333T8LSAB, POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 62W (Tc) Surface Mount DFN3333T8LSAB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333T8LSAB
Rds On (Max) @ Id, Vgs
10.6mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 650µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥11.63600¥116.36
100¥7.87060¥787.06
500¥6.25856¥3,129.28
1,000¥5.74020¥5,740.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.08222¥15,246.66
6,000¥4.75117¥28,507.02
9,000¥4.58261¥41,243.49
15,000¥4.51749¥67,762.35
Manufacturers Standard Package