DMPH6023SK3Q-13 | ||
---|---|---|
DigiKey Part Number | 31-DMPH6023SK3Q-13TR-ND - Tape & Reel (TR) 31-DMPH6023SK3Q-13CT-ND - Cut Tape (CT) 31-DMPH6023SK3Q-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMPH6023SK3Q-13 | |
Description | MOSFET P-CHANNEL 60V 35A TO252 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 35A (Tc) 3.2W Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2569 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.46400 | ¥84.64 |
100 | ¥6.58140 | ¥658.14 |
500 | ¥5.57874 | ¥2,789.37 |
1,000 | ¥4.54453 | ¥4,544.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.27812 | ¥10,695.30 |
5,000 | ¥4.07441 | ¥20,372.05 |
12,500 | ¥3.88636 | ¥48,579.50 |