DMPH6050SK3Q-13 | |
---|---|
DigiKey Part Number | DMPH6050SK3Q-13DITR-ND - Tape & Reel (TR) DMPH6050SK3Q-13DICT-ND - Cut Tape (CT) DMPH6050SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SK3Q-13 |
Description | MOSFET P-CH 60V 7.2A/23.6A TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.2A (Ta), 23.6A (Tc) 1.9W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1377 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥4.50530 | ¥450.53 |
500 | ¥3.76448 | ¥1,882.24 |
1,000 | ¥3.20378 | ¥3,203.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85340 | ¥7,133.50 |
5,000 | ¥2.70322 | ¥13,516.10 |
12,500 | ¥2.50298 | ¥31,287.25 |
25,000 | ¥2.47820 | ¥61,955.00 |