SQ2364EES-T1_BE3 | ||
---|---|---|
DigiKey Part Number | 742-SQ2364EES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2364EES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2364EES-T1_BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQ2364EES-T1_BE3 | |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.13020 | ¥313.02 |
500 | ¥2.44392 | ¥1,221.96 |
1,000 | ¥1.98650 | ¥1,986.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77579 | ¥5,327.37 |
6,000 | ¥1.68549 | ¥10,112.94 |
9,000 | ¥1.56509 | ¥14,085.81 |
30,000 | ¥1.52897 | ¥45,869.10 |