2N7002KQBZ | ||
---|---|---|
DigiKey Part Number | 1727-2N7002KQBZTR-ND - Tape & Reel (TR) 1727-2N7002KQBZCT-ND - Cut Tape (CT) 1727-2N7002KQBZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002KQBZ | |
Description | 2N7002KQB/SOT8015/DFN1110D-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 720mA (Ta) 420mW (Ta), 4.2W (Tc) Surface Mount, Wettable Flank DFN1110D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 720mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.92 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN1110D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
2,000 | ¥0.56152 | ¥1,123.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53687 | ¥2,684.35 |
10,000 | ¥0.46432 | ¥4,643.20 |
25,000 | ¥0.45562 | ¥11,390.50 |
50,000 | ¥0.37726 | ¥18,863.00 |
125,000 | ¥0.37146 | ¥46,432.50 |