3-XDFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,048 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 54mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 551 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
36,201 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.70813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Ta) | 1.2V, 4.5V | 85mOhm @ 2.9A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±8V | 608 pF @ 10 V | - | 317mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
70,091 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.64428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.2V, 4.5V | 72mOhm @ 3.2A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±8V | 634 pF @ 6 V | - | 317mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
30,701 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.4A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 309 pF @ 15 V | - | 400mW (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
13,647 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 1.1A (Ta) | 4.5V, 10V | 450mOhm @ 1.1A, 10V | 2.7V @ 250µA | 4.5 nC @ 10 V | ±20V | 130 pF @ 40 V | - | 400mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
31,100 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 720mA (Ta) | 4.5V, 10V | 850mOhm @ 720mA, 10V | 2.6V @ 250µA | 0.92 nC @ 10 V | ±16V | 28 pF @ 30 V | - | 420mW (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | DFN1110D-3 | 3-XDFN Exposed Pad | ||
10,124 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.61208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 270mA (Ta) | 4.5V, 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 10 V | +12V, -20V | 23.2 pF @ 25 V | - | 420mW (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | DFN1110D-3 | 3-XDFN Exposed Pad | ||
5,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.74152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.2V, 4.5V | 447mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 116 pF @ 10 V | - | 360mW (Ta), 5.68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
3,212 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.76183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.2V, 4.5V | 45mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 11.6 nC @ 4.5 V | ±8V | 556 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
12,930 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.98011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 67mOhm @ 3.2A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 295 pF @ 15 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
583 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 55mOhm @ 3.2A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad |