PMXB350UPEZ | |
---|---|
DigiKey Part Number | 1727-PMXB350UPEZTR-ND - Tape & Reel (TR) 1727-PMXB350UPEZCT-ND - Cut Tape (CT) 1727-PMXB350UPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB350UPEZ |
Description | MOSFET P-CH 20V 1.2A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 360mW (Ta), 5.68W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 447mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 116 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 5.68W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.22890 | ¥122.89 |
500 | ¥1.08888 | ¥544.44 |
1,000 | ¥0.84737 | ¥847.37 |
2,000 | ¥0.75842 | ¥1,516.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74147 | ¥3,707.35 |
10,000 | ¥0.65672 | ¥6,567.20 |
25,000 | ¥0.64825 | ¥16,206.25 |
50,000 | ¥0.55080 | ¥27,540.00 |
125,000 | ¥0.52962 | ¥66,202.50 |