
DMN67D8LW-13 | |
|---|---|
DigiKey Part Number | DMN67D8LW-13DITR-ND - Tape & Reel (TR) DMN67D8LW-13DICT-ND - Cut Tape (CT) DMN67D8LW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LW-13 |
Description | MOSFET N-CH 60V 240MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN67D8LW-13 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.82 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15000 | ¥11.50 |
| 100 | ¥0.70960 | ¥70.96 |
| 500 | ¥0.51852 | ¥259.26 |
| 1,000 | ¥0.45650 | ¥456.50 |
| 2,000 | ¥0.40403 | ¥808.06 |
| 5,000 | ¥0.34712 | ¥1,735.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.31185 | ¥3,118.50 |
| 20,000 | ¥0.28215 | ¥5,643.00 |
| 30,000 | ¥0.26701 | ¥8,010.30 |
| 50,000 | ¥0.24998 | ¥12,499.00 |
| 70,000 | ¥0.23989 | ¥16,792.30 |
| 100,000 | ¥0.23008 | ¥23,008.00 |











