
NTR4101PT1H | |
|---|---|
DigiKey Part Number | NTR4101PT1HOSTR-ND - Tape & Reel (TR) NTR4101PT1HOSCT-ND - Cut Tape (CT) NTR4101PT1HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4101PT1H |
Description | MOSFET P-CH 20V 1.8A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.8A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4101PT1H Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 10 V |
FET Type | Power Dissipation (Max) 420mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM650P02CX RFG | Taiwan Semiconductor Corporation | 49,287 | TSM650P02CXRFGCT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.60600 | ¥36.06 |
| 100 | ¥2.31060 | ¥231.06 |
| 500 | ¥1.75126 | ¥875.63 |
| 1,000 | ¥1.57080 | ¥1,570.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25359 | ¥3,760.77 |
| 6,000 | ¥1.14555 | ¥6,873.30 |










