
MP4575GF-Z | |
|---|---|
DigiKey Part Number | 1589-1682-2-ND - Tape & Reel (TR) 1589-1682-1-ND - Cut Tape (CT) 1589-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4575GF-Z |
Description | IC REG BUCK ADJ 5A 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4575GF-Z Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 49.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥20.52600 | ¥205.26 |
| 25 | ¥18.81600 | ¥470.40 |
| 100 | ¥16.93780 | ¥1,693.78 |
| 250 | ¥16.04116 | ¥4,010.29 |
| 500 | ¥15.81636 | ¥7,908.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.58702 | ¥36,467.55 |
| 5,000 | ¥14.30420 | ¥71,521.00 |














