
MPL-SE6040-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE6040-2R2TR-ND - Tape & Reel (TR) 1589-MPL-SE6040-2R2CT-ND - Cut Tape (CT) 1589-MPL-SE6040-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE6040-2R2 |
Description | FIXED IND 2.2UH 6.3A 14.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 6.3 A 14.5mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 14.5mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7.2A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.46500 | ¥34.65 |
| 100 | ¥2.85230 | ¥285.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.34595 | ¥2,345.95 |
| 2,000 | ¥2.21206 | ¥4,424.12 |
| 3,000 | ¥2.13738 | ¥6,412.14 |
| 5,000 | ¥2.04694 | ¥10,234.70 |
| 7,000 | ¥1.98955 | ¥13,926.85 |
| 10,000 | ¥1.93050 | ¥19,305.00 |








