
MP28301GG-P | |
|---|---|
DigiKey Part Number | 1589-MP28301GG-PTR-ND - Tape & Reel (TR) 1589-MP28301GG-PCT-ND - Cut Tape (CT) 1589-MP28301GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28301GG-P |
Description | IC REG BUCK ADJ 700MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 700mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28301GG-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65160 | ¥266.29 |
| 100 | ¥9.49480 | ¥949.48 |
| 250 | ¥8.94352 | ¥2,235.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.61122 | ¥4,305.61 |
| 1,000 | ¥8.33773 | ¥8,337.73 |
| 1,500 | ¥8.20075 | ¥12,301.12 |
| 2,500 | ¥8.04899 | ¥20,122.47 |
| 3,500 | ¥7.96032 | ¥27,861.12 |
| 5,000 | ¥7.87500 | ¥39,375.00 |









