
MPL-AT2010-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2010-2R2TR-ND - Tape & Reel (TR) 1589-MPL-AT2010-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AT2010-2R2 |
Description | FIXED IND 2.2UH 2.2A 137 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.2 A 137mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 137mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥3.00280 | ¥300.28 |
| 1,000 | ¥2.46975 | ¥2,469.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.32887 | ¥4,657.74 |
| 4,000 | ¥2.19612 | ¥8,784.48 |
| 6,000 | ¥2.12208 | ¥12,732.48 |
| 10,000 | ¥2.03246 | ¥20,324.60 |
| 14,000 | ¥1.97557 | ¥27,657.98 |
| 20,000 | ¥1.91704 | ¥38,340.80 |








