

KSR213G LFG | |
|---|---|
DigiKey Part Number | 108-KSR213GLFGTR-ND - Tape & Reel (TR) 108-KSR213GLFGCT-ND - Cut Tape (CT) 108-KSR213GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR213G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR213G LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥13.86900 | ¥138.69 |
| 25 | ¥12.87160 | ¥321.79 |
| 100 | ¥11.46390 | ¥1,146.39 |
| 250 | ¥10.63124 | ¥2,657.81 |
| 500 | ¥10.06112 | ¥5,030.56 |
| 1,000 | ¥9.54465 | ¥9,544.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.52196 | ¥18,804.90 |
| 5,000 | ¥7.27788 | ¥36,389.40 |











