3-520370-2 | ||
---|---|---|
DigiKey Part Number | A27802TR-ND - Tape & Reel (TR) A27802CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-520370-2 | |
Description | CONN QC RCPT 14-16AWG 0.110 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-520370-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.17400 | ¥54.35 |
50 | ¥2.14600 | ¥107.30 |
100 | ¥1.98340 | ¥198.34 |
250 | ¥1.63004 | ¥407.51 |
500 | ¥1.53958 | ¥769.79 |
1,000 | ¥1.43081 | ¥1,430.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43085 | ¥2,861.70 |
4,000 | ¥1.38555 | ¥5,542.20 |
6,000 | ¥1.26783 | ¥7,606.98 |
10,000 | ¥1.12293 | ¥11,229.30 |
50,000 | ¥1.12078 | ¥56,039.00 |