2-520306-2 | |
---|---|
DigiKey Part Number | A27800TR-ND - Tape & Reel (TR) A27800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520306-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520306-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.17400 | ¥54.35 |
50 | ¥2.14600 | ¥107.30 |
100 | ¥1.98350 | ¥198.35 |
250 | ¥1.63016 | ¥407.54 |
500 | ¥1.53968 | ¥769.84 |
1,000 | ¥1.43090 | ¥1,430.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43094 | ¥2,861.88 |
4,000 | ¥1.38564 | ¥5,542.56 |
6,000 | ¥1.26791 | ¥7,607.46 |
10,000 | ¥1.12300 | ¥11,230.00 |
50,000 | ¥1.12085 | ¥56,042.50 |