



0039000040 | |
|---|---|
DigiKey Part Number | WM2500TR-ND - Tape & Reel (TR) WM2500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000040 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.89000 | ¥0.89 |
| 10 | ¥0.51000 | ¥5.10 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.45620 | ¥22.81 |
| 100 | ¥0.43390 | ¥43.39 |
| 250 | ¥0.40684 | ¥101.71 |
| 500 | ¥0.38736 | ¥193.68 |
| 1,000 | ¥0.36875 | ¥368.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.34100 | ¥1,364.00 |
| 8,000 | ¥0.32470 | ¥2,597.60 |
| 12,000 | ¥0.31553 | ¥3,786.36 |
| 20,000 | ¥0.30435 | ¥6,087.00 |
| 28,000 | ¥0.29721 | ¥8,321.88 |
| 40,000 | ¥0.28982 | ¥11,592.80 |






































