0039000040-12-R9-D | |
---|---|
DigiKey Part Number | 0039000040-12-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-R9-D |
Description | 12" PRE-CRIMP A2064 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.67000 | ¥86.70 |
100 | ¥7.22800 | ¥722.80 |
1,000 | ¥5.78222 | ¥5,782.22 |
2,500 | ¥5.24013 | ¥13,100.32 |
5,000 | ¥5.05945 | ¥25,297.25 |