0039000040-11-Y9-D | |
---|---|
DigiKey Part Number | 0039000040-11-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-11-Y9-D |
Description | 11" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.39900 | ¥83.99 |
100 | ¥6.99810 | ¥699.81 |
1,000 | ¥5.59848 | ¥5,598.48 |
2,500 | ¥5.07360 | ¥12,684.00 |
5,000 | ¥4.89867 | ¥24,493.35 |