2 Position Rectangular Housing Connector Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Natural
39012021
39012021

0039012021

DigiKey Part Number
WM3600-ND
Manufacturer
Manufacturer Product Number
0039012021
Description
CONN PLUG HSG 2POS PANEL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0039012021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,028
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.68400¥26.84
25¥2.51560¥62.89
50¥2.39400¥119.70
100¥2.27940¥227.94
250¥2.13628¥534.07
500¥2.03412¥1,017.06
1,000¥1.93696¥1,936.96
2,500¥1.81558¥4,538.95