Pin Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-24 AWG Crimp Power
39000431
39000431

0039000431

DigiKey Part Number
WM3942-ND
Manufacturer
Manufacturer Product Number
0039000431
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,687
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥6.31200¥63.12
25¥5.91600¥147.90
50¥5.63320¥281.66
100¥5.36450¥536.45
250¥5.02792¥1,256.98
500¥4.78780¥2,393.90
1,000¥4.55915¥4,559.15
2,500¥4.27366¥10,684.15